Part Details for BZX85C13 by Lite-On Semiconductor Corporation
Results Overview of BZX85C13 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C13 Information
BZX85C13 by Lite-On Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C13
BZX85C13 CAD Models
BZX85C13 Part Data Attributes
|
BZX85C13
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85C13
Lite-On Semiconductor Corporation
Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZX85C13
This table gives cross-reference parts and alternative options found for BZX85C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C13 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 13V V(Z), 5%, 1.3W | BZX85C13 vs BZX85C13 |
BZX85C13TA2 | Motorola Mobility LLC | Check for Price | 13.25V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | BZX85C13 vs BZX85C13TA2 |
BZX85C13RLTA | Motorola Mobility LLC | Check for Price | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C13 vs BZX85C13RLTA |
BZX85C13 | National Semiconductor Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | BZX85C13 vs BZX85C13 |
BZX85-C13TR | Fagor Electrónica | Check for Price | Zener Diode, 13V V(Z), 1.3W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZX85C13 vs BZX85-C13TR |
BZX85C13R0 | Taiwan Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZX85C13 vs BZX85C13R0 |
BZX85C13 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | BZX85C13 vs BZX85C13 |
BZX85C13-TAP | Vishay Semiconductors | Check for Price | Zener Diode, 13V V(Z), 5%, 1.3W, | BZX85C13 vs BZX85C13-TAP |
BZX85C13RL | Motorola Mobility LLC | Check for Price | 13.25V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | BZX85C13 vs BZX85C13RL |
BZX85C13 | Motorola Semiconductor Products | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, | BZX85C13 vs BZX85C13 |