Part Details for BZX85C13 by FCI Semiconductor
Results Overview of BZX85C13 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C13 Information
BZX85C13 by FCI Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C13
BZX85C13 CAD Models
BZX85C13 Part Data Attributes
Alternate Parts for BZX85C13
This table gives cross-reference parts and alternative options found for BZX85C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C13 | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | BZX85C13 vs BZX85C13 |
BZX85C13 | SynSemi Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 1.3W, | BZX85C13 vs BZX85C13 |
BZX85C13 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 13V 6.5% 1.3W 2-Pin DO-41 | BZX85C13 vs BZX85C13 |