Part Details for BZX85C11 by Taiwan Semiconductor
Results Overview of BZX85C11 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C11 Information
BZX85C11 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX85C11TR-ND
|
DigiKey | DIODE ZENER 11V 1.3W DO204AL Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0414 / $0.0617 | Buy Now |
Part Details for BZX85C11
BZX85C11 CAD Models
BZX85C11 Part Data Attributes
|
BZX85C11
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C11
Taiwan Semiconductor
Zener Diode, 11V V(Z), 5%, 1.3W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 8.8 mV/°C | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C11
This table gives cross-reference parts and alternative options found for BZX85C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C11 | Motorola Semiconductor Products | Check for Price | Zener Diode, 11V V(Z), 5%, 1W, | BZX85C11 vs BZX85C11 |
BZX85C11 | SynSemi Inc | Check for Price | Zener Diode, 11V V(Z), 5%, 1.3W, | BZX85C11 vs BZX85C11 |
BZX85C11 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 11V 5.4% 1.3W 2-Pin DO-41 | BZX85C11 vs BZX85C11 |
BZX85C11 | Transys Electronics Limited | Check for Price | Zener Diode, 11V V(Z), 5.4%, 1.3W | BZX85C11 vs BZX85C11 |
BZX85C11 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX85C11 vs BZX85C11 |
BZX85C11 | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | BZX85C11 vs BZX85C11 |