Part Details for BZX85C11 by Semtech Electronics Limited
Results Overview of BZX85C11 by Semtech Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C11 Information
BZX85C11 by Semtech Electronics Limited is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C11
BZX85C11 CAD Models
BZX85C11 Part Data Attributes
|
BZX85C11
Semtech Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
BZX85C11
Semtech Electronics Limited
Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-41,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMTECH ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 20 mA |