Part Details for BZX85C11-TAP by Vishay Intertechnologies
Results Overview of BZX85C11-TAP by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C11-TAP Information
BZX85C11-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C11-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H4621
|
Newark | Zener Diode, 1.3W, 11V, Do-41, Zener Voltage Nom:11V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx85 Series, Qualification:- Rohs Compliant: Yes |Vishay BZX85C11-TAP RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
BZX85C11-TAP
|
Avnet Americas | ZENER DIODE DO41 GLASS - Ammo Pack (Alt: BZX85C11-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0394 / $0.0402 | Buy Now |
DISTI #
625-BZX85C11-TAP
|
Mouser Electronics | Zener Diodes 11 Volt 1.3 Watt 5% RoHS: Compliant | 5118 |
|
$0.0360 / $0.2000 | Buy Now |
DISTI #
78402350
|
Verical | Diode Zener Single 11V 5% 1300mW 2-Pin DO-41 Ammo Min Qty: 15000 Package Multiple: 15000 Date Code: 2406 | Americas - 15000 |
|
$0.0318 | Buy Now |
DISTI #
BZX85C11-TAP
|
TTI | Zener Diodes 11 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0340 | Buy Now |
DISTI #
BZX85C11-TAP
|
TTI | Zener Diodes 11 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0340 | Buy Now |
DISTI #
BZX85C11-TAP
|
TME | Diode: Zener, 1.3W, 11V, Ammo Pack, DO41, single diode Min Qty: 10 | 2490 |
|
$0.0308 / $0.0869 | Buy Now |
DISTI #
BZX85C11-TAP
|
EBV Elektronik | ZENER DIODE DO41 GLASS (Alt: BZX85C11-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.1323 / $0.1433 | Buy Now |
Part Details for BZX85C11-TAP
BZX85C11-TAP CAD Models
BZX85C11-TAP Part Data Attributes
|
BZX85C11-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C11-TAP
Vishay Intertechnologies
Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 20 mA |
BZX85C11-TAP Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX85C11-TAP can be found in the Vishay Intertechnologies' application note AN10365, which provides guidelines for surface mount assembly of diodes and rectifiers.
-
To prevent thermal damage during soldering, it is recommended to use a soldering iron with a temperature of 250°C to 260°C, and to limit the soldering time to 3 seconds or less. Additionally, the component should be handled by the body, not the leads, to prevent mechanical stress.
-
The maximum allowable voltage derating for the BZX85C11-TAP is 10% of the rated voltage, as specified in the datasheet. This means that if the rated voltage is 11V, the maximum allowable voltage derating would be 1.1V.
-
The BZX85C11-TAP is a general-purpose zener diode, and its frequency response is not optimized for high-frequency applications. For high-frequency applications, it is recommended to use a zener diode specifically designed for high-frequency use, such as the Vishay Intertechnologies' BZV55C series.
-
The correct polarity of the BZX85C11-TAP can be determined by looking at the marking on the component. The cathode (negative leg) is marked with a band, and the anode (positive leg) is not marked.