Part Details for BZX85C11-T by Rectron Semiconductor
Results Overview of BZX85C11-T by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C11-T Information
BZX85C11-T by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C11-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX85C11-T
|
Mouser Electronics | Zener Diodes 1.3W RoHS: Compliant | 0 |
|
$0.0560 / $0.0690 | Order Now |
Part Details for BZX85C11-T
BZX85C11-T CAD Models
BZX85C11-T Part Data Attributes
|
BZX85C11-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C11-T
Rectron Semiconductor
Zener Diode, 11V V(Z), 5.4%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.4% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C11-T
This table gives cross-reference parts and alternative options found for BZX85C11-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C11-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZV85-C11,113 | Nexperia | $0.0446 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | BZX85C11-T vs BZV85-C11,113 |
BZX85/C11 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, | BZX85C11-T vs BZX85/C11 |
BZX85C11R0 | Taiwan Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZX85C11-T vs BZX85C11R0 |
BZX85C11T26R | Texas Instruments | Check for Price | 11V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C11-T vs BZX85C11T26R |
BZX85C11RLTA2 | Motorola Mobility LLC | Check for Price | 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C11-T vs BZX85C11RLTA2 |
BZX85C11T50R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | BZX85C11-T vs BZX85C11T50R |
BZX85C11-TR | Vishay Semiconductors | Check for Price | Zener Diode, 11V V(Z), 5%, 1.3W, | BZX85C11-T vs BZX85C11-TR |
BZX85C11BK | Central Semiconductor Corp | Check for Price | Zener Diode, 11V V(Z), 5%, 1.3W, | BZX85C11-T vs BZX85C11BK |
BZX85-C11 | Microsemi Corporation | Check for Price | Zener Diode, 11V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, | BZX85C11-T vs BZX85-C11 |
BZX85C11RL | Motorola Semiconductor Products | Check for Price | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZX85C11-T vs BZX85C11RL |