Part Details for BZX85C10 by Transys Electronics Limited
Results Overview of BZX85C10 by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C10 Information
BZX85C10 by Transys Electronics Limited is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C10
BZX85C10 CAD Models
BZX85C10 Part Data Attributes
|
BZX85C10
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
BZX85C10
Transys Electronics Limited
Zener Diode, 10V V(Z), 6%, 1.3W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Voltage Tol-Max | 6% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85C10
This table gives cross-reference parts and alternative options found for BZX85C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C10 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 10V 6% 1.3W 2-Pin DO-41 | BZX85C10 vs BZX85C10 |
BZX85C10 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX85C10 vs BZX85C10 |
BZX85C10 | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | BZX85C10 vs BZX85C10 |
BZX85C10 | FCI Semiconductor | Check for Price | Zener Diode | BZX85C10 vs BZX85C10 |