Part Details for BZX85C10 by Freescale Semiconductor
Results Overview of BZX85C10 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C10 Information
BZX85C10 by Freescale Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C10
BZX85C10 CAD Models
BZX85C10 Part Data Attributes
|
BZX85C10
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C10
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,10V V(Z),5%,DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85C10
This table gives cross-reference parts and alternative options found for BZX85C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C10TA | Motorola Mobility LLC | Check for Price | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | BZX85C10 vs BZX85C10TA |
BZX85C10-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C10 vs BZX85C10-T |
BZX85C10T50R | Fairchild Semiconductor Corporation | Check for Price | DIODE 10 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | BZX85C10 vs BZX85C10T50R |
BZX85C10 | EIC Semiconductor Inc | Check for Price | Zener Diode, 10V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX85C10 vs BZX85C10 |
BZX85C10 | Texas Instruments | Check for Price | 10V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C10 vs BZX85C10 |
BZX85C10RL | onsemi | Check for Price | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C10 vs BZX85C10RL |
BZX85C10RLTA2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | BZX85C10 vs BZX85C10RLTA2 |
BZX85C10 | onsemi | Check for Price | Zener Diode; 5% Tolerance 10 V, Axial Lead / DO-41, 3000-BLKBG | BZX85C10 vs BZX85C10 |
BZX85C10 | Temic Semiconductors | Check for Price | Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, | BZX85C10 vs BZX85C10 |