Part Details for BZX85-C3V6 by Suzhou Good-Ark Electronics Co Ltd
Results Overview of BZX85-C3V6 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85-C3V6 Information
BZX85-C3V6 by Suzhou Good-Ark Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85-C3V6
BZX85-C3V6 CAD Models
BZX85-C3V6 Part Data Attributes
|
BZX85-C3V6
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85-C3V6
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 3.6V V(Z), 5%, 1.3W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 60 mA |
Alternate Parts for BZX85-C3V6
This table gives cross-reference parts and alternative options found for BZX85-C3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85-C3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85-C3V6 | Galaxy Microelectronics | Check for Price | Zener Diode, | BZX85-C3V6 vs BZX85-C3V6 |
BZV85C3V6 | Surge Components Inc | Check for Price | Zener Diode, | BZX85-C3V6 vs BZV85C3V6 |
BZX85C3V6 | Taiwan Semiconductor | Check for Price | Zener Diode | BZX85-C3V6 vs BZX85C3V6 |
BZX85C3V6 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 3.6V 5.5% 1.3W 2-Pin DO-41 | BZX85-C3V6 vs BZX85C3V6 |
BZX85C3V6 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | BZX85-C3V6 vs BZX85C3V6 |