Part Details for BZX85-C150 by Suzhou Good-Ark Electronics Co Ltd
Results Overview of BZX85-C150 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85-C150 Information
BZX85-C150 by Suzhou Good-Ark Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85-C150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 4759 |
|
RFQ |
Part Details for BZX85-C150
BZX85-C150 CAD Models
BZX85-C150 Part Data Attributes
|
BZX85-C150
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85-C150
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 150V V(Z), 5%, 1.3W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX85-C150
This table gives cross-reference parts and alternative options found for BZX85-C150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85-C150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C150 | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 147V 5% 1.3W Automotive 2-Pin DO-41 | BZX85-C150 vs BZX85C150 |