Part Details for BZX84C8V2 by Diotec Semiconductor AG
Results Overview of BZX84C8V2 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C8V2 Information
BZX84C8V2 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C8V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-BZX84C8V2TR-ND
|
DigiKey | DIODE ZENER 8.2V 300MW SOT23 Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
114000 In Stock |
|
$0.0302 | Buy Now |
DISTI #
4878-BZX84C8V2-ND
|
DigiKey | DIODE ZENER 8.2V 300MW SOT23 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0539 | Buy Now |
DISTI #
637-BZX84C8V2
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 8.2V, 0.3W, 5% RoHS: Compliant | 7950 |
|
$0.0220 / $0.1300 | Buy Now |
DISTI #
E02:0323_06675061
|
Arrow Electronics | Zener Diode Single 8.2V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 48000 |
|
$0.0032 / $0.0034 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 8.2V - 0.3W - 5% RoHS: Compliant | 93000 Factory Stock |
|
$0.0126 / $0.0194 | Buy Now |
DISTI #
66195844
|
Verical | Zener Diode Single 8.2V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 | Americas - 48000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
87355928
|
Verical | Zener Diode Single 8.2V 5% 15Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2451 Package Multiple: 1 | Americas - 11525 |
|
$0.0209 / $0.0286 | Buy Now |
DISTI #
BZX84C8V2-DIO
|
TME | Diode: Zener, 0.3W, 8.2V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 17850 |
|
$0.0142 / $0.0335 | Buy Now |
|
Master Electronics | Zener Diode - SOT-23 - 8.2V - 0.3W - 5% RoHS: Compliant | 93000 Factory Stock |
|
$0.0126 / $0.0194 | Buy Now |
Part Details for BZX84C8V2
BZX84C8V2 CAD Models
BZX84C8V2 Part Data Attributes
|
BZX84C8V2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C8V2
Diotec Semiconductor AG
Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C8V2
This table gives cross-reference parts and alternative options found for BZX84C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C8V2,215 | Nexperia | $0.0175 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C8V2 vs BZX84-C8V2,215 |
BZX84C8V2-TP | Micro Commercial Components | $0.0336 | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C8V2 vs BZX84C8V2-TP |
BZX84C8V2LT3 | Motorola Semiconductor Products | Check for Price | Zener Diode, 8.2V V(Z), 6.098%, 0.225W, Silicon, Unidirectional, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | BZX84C8V2 vs BZX84C8V2LT3 |
BZX84C8V2BK | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C8V2 vs BZX84C8V2BK |
BZX84C8V2 | Vishay Semiconductors | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | BZX84C8V2 vs BZX84C8V2 |
BZX84C8V2-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C8V2 vs BZX84C8V2-T1 |
BZX84C8V2-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C8V2 vs BZX84C8V2-T |
BZX84C8V2 | Sensitron Semiconductors | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C8V2 vs BZX84C8V2 |
BZX84C8V2 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZX84C8V2 is -40°C to +125°C.
-
Yes, the BZX84C8V2 is suitable for high-reliability applications due to its low leakage current and high reliability.
-
Yes, the BZX84C8V2 can operate in high-temperature environments up to 150°C, but the voltage rating decreases with increasing temperature.
-
The BZX84C8V2 should be handled with care during soldering to avoid overheating, and the recommended soldering temperature is 260°C for 10 seconds.
-
Yes, the BZX84C8V2 is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.