Part Details for BZX84C7V5-V-GS08 by Vishay Semiconductors
Results Overview of BZX84C7V5-V-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C7V5-V-GS08 Information
BZX84C7V5-V-GS08 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C7V5-V-GS08
BZX84C7V5-V-GS08 CAD Models
BZX84C7V5-V-GS08 Part Data Attributes
|
BZX84C7V5-V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84C7V5-V-GS08
Vishay Semiconductors
Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C7V5-V-GS08
This table gives cross-reference parts and alternative options found for BZX84C7V5-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C7V5-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C7V5 | Diotec Semiconductor AG | $0.0210 | Zener Diode, 7.45V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C7V5-V-GS08 vs BZX84C7V5 |
BZX84C7V5-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C7V5-V-GS08 vs BZX84C7V5-HE3-08 |
BZX84-C7V5/G | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C7V5-V-GS08 vs BZX84-C7V5/G |
BZX84C7V5-13-F | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C7V5-V-GS08 vs BZX84C7V5-13-F |
BZX84-C7V5T/R | NXP Semiconductors | Check for Price | DIODE 7.5 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C7V5-V-GS08 vs BZX84-C7V5T/R |
BZX84C7V5ET1 | onsemi | Check for Price | 7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C7V5-V-GS08 vs BZX84C7V5ET1 |
BZX84C7V5 | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C7V5-V-GS08 vs BZX84C7V5 |
BZX84-C7V5/T3 | NXP Semiconductors | Check for Price | DIODE 7.5 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C7V5-V-GS08 vs BZX84-C7V5/T3 |
BZX84C7V5 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C7V5-V-GS08 vs BZX84C7V5 |
BZX84C7V5-V-GS08 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the BZX84C7V5-V-GS08 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Zener Diodes' (document number 28641).
-
To prevent damage during soldering, it is recommended to follow the guidelines in the Vishay Intertechnologies' application note 'Soldering and Mounting Techniques for Vishay Zener Diodes' (document number 28642). This includes using a soldering iron with a temperature of 260°C (500°F) or less, and avoiding excessive soldering time.
-
The maximum power dissipation of the BZX84C7V5-V-GS08 is 500 mW. However, this value can be derated based on the ambient temperature and the device's thermal resistance.
-
Yes, the BZX84C7V5-V-GS08 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure compliance with the relevant industry standards.
-
The equivalent series resistance (ESR) of the BZX84C7V5-V-GS08 is not explicitly stated in the datasheet. However, it is typically in the range of 1-5 ohms for zener diodes of this type.