Part Details for BZX84C75 by MERITEK Electronics Corporation
Results Overview of BZX84C75 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C75 Information
BZX84C75 by MERITEK Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C75
BZX84C75 CAD Models
BZX84C75 Part Data Attributes
|
BZX84C75
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C75
MERITEK Electronics Corporation
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-05-30 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 255 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 75 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 52.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C75
This table gives cross-reference parts and alternative options found for BZX84C75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C75 | EIC Semiconductor Inc | Check for Price | Zener Diode, | BZX84C75 vs BZX84C75 |
BZX84C75 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode | BZX84C75 vs BZX84C75 |
BZX84C75 | North American Philips Discrete Products Div | Check for Price | Zener Diode, 75V V(Z), 5%, 0.3W | BZX84C75 vs BZX84C75 |
BZX84C75 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX84C75 vs BZX84C75 |
BZX84C75 | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode, | BZX84C75 vs BZX84C75 |
BZX84C75 | Continental Device India Ltd | Check for Price | Zener Diode, | BZX84C75 vs BZX84C75 |