-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C6V2W-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C6V2W-TPMSCT-ND
|
DigiKey | DIODE ZENER 6.2V 200MW SOT323 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0313 / $0.2500 | Buy Now |
DISTI #
833-BZX84C6V2W-TP
|
Mouser Electronics | Zener Diodes 6.2V, mA RoHS: Compliant | 4704 |
|
$0.0300 / $0.2400 | Buy Now |
DISTI #
BZX84C6V2W-TP
|
TME | Diode: Zener, 200mW, 6.2V, SMD, reel,tape, SOT323, single diode, 3uA Min Qty: 10 | 0 |
|
$0.0345 / $0.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C6V2W-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V2W-TP
Micro Commercial Components
Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.003 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C6V2W-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V2W-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C6V2W | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 6.4%, 0.2W | BZX84C6V2W-TP vs BZX84C6V2W |
BZX84C6V2W-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C6V2W-TP vs BZX84C6V2W-TP-HF |
BZX84C6V2W-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C6V2W-TP vs BZX84C6V2W-T1 |
BZX84C6V2W-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C6V2W-TP vs BZX84C6V2W-T |
BZX84C6V2W | Micro Commercial Components | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C6V2W-TP vs BZX84C6V2W |
The recommended soldering temperature for the BZX84C6V2W-TP is between 250°C to 260°C for a maximum of 10 seconds.
The BZX84C6V2W-TP is a general-purpose diode and not optimized for high-frequency applications. For high-frequency applications, a diode with a lower capacitance and inductance would be more suitable.
The maximum surge current that the BZX84C6V2W-TP can handle is 30A for a duration of 1ms.
The BZX84C6V2W-TP is not AEC-Q101 qualified, which is a standard for automotive applications. For automotive applications, a diode that meets the AEC-Q101 standard would be more suitable.
The moisture sensitivity level (MSL) of the BZX84C6V2W-TP is MSL1, which means it can be exposed to a maximum of 30°C/85% RH for 168 hours.