Part Details for BZX84C6V2ET1 by onsemi
Results Overview of BZX84C6V2ET1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C6V2ET1 Information
BZX84C6V2ET1 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C6V2ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Zener Single 6.2V 6% 300mW 3-Pin SOT-23 T/R RoHS: Compliant |
9000 In Stock |
|
$1.3800 / $2.3900 | Buy Now |
DISTI #
85971821
|
Verical | Zener Diode Single 6.2V 6% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R Min Qty: 13275 Package Multiple: 1 Date Code: 0401 | Americas - 225000 |
|
$0.0236 / $0.0283 | Buy Now |
DISTI #
84985027
|
Verical | Zener Diode Single 6.2V 6% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R Min Qty: 25 Package Multiple: 5 | Americas - 9000 |
|
$2.1205 / $2.7958 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.2V, 6.45%, 0.225W, Unidirectional, TO-236AB RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 233555 |
|
$0.0189 / $0.0305 | Buy Now |
|
Master Electronics | Diode Zener Single 6.2V 6% 300mW 3-Pin SOT-23 T/R RoHS: Compliant |
9000 In Stock |
|
$1.3800 / $2.3900 | Buy Now |
Part Details for BZX84C6V2ET1
BZX84C6V2ET1 CAD Models
BZX84C6V2ET1 Part Data Attributes
|
BZX84C6V2ET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V2ET1
onsemi
6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C6V2ET1
This table gives cross-reference parts and alternative options found for BZX84C6V2ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V2ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C6V2,235 | Nexperia | $0.0321 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C6V2ET1 vs BZX84-C6V2,235 |
BZX84C6V2 | Diodes Incorporated | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C6V2ET1 vs BZX84C6V2 |
BZX84C6V2TA | Diodes Incorporated | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, | BZX84C6V2ET1 vs BZX84C6V2TA |
BZX84C6V2-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C6V2ET1 vs BZX84C6V2-E3-08 |
BZX84C6V2 | Vishay Semiconductors | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | BZX84C6V2ET1 vs BZX84C6V2 |
BZX84C6V2 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 6.2V V(Z), 6.45%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C6V2ET1 vs BZX84C6V2 |
BZX84C6V2-7 | Diodes Incorporated | Check for Price | Zener Diode, 6.2V V(Z), 6.45%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C6V2ET1 vs BZX84C6V2-7 |
BZX84-C6V2 | Nexperia | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C6V2ET1 vs BZX84-C6V2 |