Part Details for BZX84C5V6-V by KEC
Results Overview of BZX84C5V6-V by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C5V6-V Information
BZX84C5V6-V by KEC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Part Details for BZX84C5V6-V
BZX84C5V6-V CAD Models
BZX84C5V6-V Part Data Attributes
|
BZX84C5V6-V
KEC
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6-V
KEC
Zener Diode, 5.6V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V6-V
This table gives cross-reference parts and alternative options found for BZX84C5V6-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C5V6-TP | Micro Commercial Components | $0.0431 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C5V6-V vs BZX84C5V6-TP |
BZX84C5V6 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 7.1%, 0.41W | BZX84C5V6-V vs BZX84C5V6 |
BZX84C5V6TR | Allegro MicroSystems LLC | Check for Price | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | BZX84C5V6-V vs BZX84C5V6TR |
BZX84C5V6-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C5V6-V vs BZX84C5V6-E3-18 |
BZX84C5V6ET1G | onsemi | Check for Price | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C5V6-V vs BZX84C5V6ET1G |
BZX84C5V6-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C5V6-V vs BZX84C5V6-GT1 |
BZX84-C5V6 | NXP Semiconductors | Check for Price | DIODE 5.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C5V6-V vs BZX84-C5V6 |
BZX84C5V6 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | BZX84C5V6-V vs BZX84C5V6 |
BZX84C5V6 | Vishay Sprague | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.3W, | BZX84C5V6-V vs BZX84C5V6 |
BZX84-C5V6 | Nexperia | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C5V6-V vs BZX84-C5V6 |