Part Details for BZX84C5V1 by Taiwan Semiconductor
Results Overview of BZX84C5V1 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C5V1 Information
BZX84C5V1 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX84C5V1TR-ND
|
DigiKey | DIODE ZENER 5.1V 300MW SOT23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now |
Part Details for BZX84C5V1
BZX84C5V1 CAD Models
BZX84C5V1 Part Data Attributes
|
BZX84C5V1
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V1
Taiwan Semiconductor
Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V1
This table gives cross-reference parts and alternative options found for BZX84C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C5V1 | National Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB | BZX84C5V1 vs BZX84C5V1 |
BZX84C5V1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C5V1 vs BZX84C5V1 |
BZX84C5V1TA | Zetex / Diodes Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.33W, Silicon, Unidirectional, | BZX84C5V1 vs BZX84C5V1TA |
BZX84C5V1 | Continental Device India Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, | BZX84C5V1 vs BZX84C5V1 |
BZX84C5V1 | onsemi | Check for Price | 5.1V, 0.35W Zener Diode, 3000-REEL | BZX84C5V1 vs BZX84C5V1 |
BZX84C5V1 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C5V1 vs BZX84C5V1 |
BZX84C5V1 Frequently Asked Questions (FAQ)
-
The recommended footprint for the BZX84C5V1 is a standard SOD-123 package with a pad size of 0.8mm x 0.8mm and a spacing of 0.5mm between pads.
-
While the BZX84C5V1 has a maximum operating temperature of 150°C, it's recommended to derate the voltage and current ratings above 125°C to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To prevent electrostatic discharge (ESD) damage, handle the BZX84C5V1 with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace and tools are grounded and follow proper ESD handling procedures.
-
Yes, the BZX84C5V1 can be used in switching power supplies, but ensure that the diode is properly snubbed to prevent high-frequency ringing and voltage spikes. Consult the datasheet for specific recommendations on snubber design.
-
The typical reverse recovery time of the BZX84C5V1 is around 10-20 ns, but this can vary depending on the specific application and operating conditions. Consult the datasheet for more information.