Part Details for BZX84C5V1 by EIC Corporation
Results Overview of BZX84C5V1 by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C5V1 Information
BZX84C5V1 by EIC Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_19777927
|
Arrow Electronics | Diode Zener Single 5.1V 6% 300mW 3-Pin SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 Container: Cut Strips | Americas - 105 |
|
$0.0220 | Buy Now |