Part Details for BZX84C51 by SPC Multicomp
Results Overview of BZX84C51 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C51 Information
BZX84C51 by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C51
BZX84C51 CAD Models
BZX84C51 Part Data Attributes
|
BZX84C51
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZX84C51
SPC Multicomp
Zener Diode, 51V V(Z), 5%, 0.3W, Silicon, Unidirectional,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C51
This table gives cross-reference parts and alternative options found for BZX84C51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C51 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX84C51 vs BZX84C51 |
BZX84C51 | Secos Corporation | Check for Price | Zener Diode | BZX84C51 vs BZX84C51 |
BZX84C51 | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | BZX84C51 vs BZX84C51 |
BZX84C51 | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 51V V(Z), 5.9% | BZX84C51 vs BZX84C51 |
BZX84C51 | MERITEK Electronics Corporation | Check for Price | Zener Diode, | BZX84C51 vs BZX84C51 |