Part Details for BZX84C4V7-7-F by Zetex / Diodes Inc
Results Overview of BZX84C4V7-7-F by Zetex / Diodes Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C4V7-7-F Information
BZX84C4V7-7-F by Zetex / Diodes Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C4V7-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88810960
|
Verical | Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2320 | Americas - 1290000 |
|
$0.0145 | Buy Now |
DISTI #
87553703
|
Verical | Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2438 | Americas - 213000 |
|
$0.0181 | Buy Now |
DISTI #
78416821
|
Verical | Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | Americas - 117000 |
|
$0.0183 | Buy Now |
DISTI #
69169522
|
Verical | Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9901 Package Multiple: 1 Date Code: 2212 | Americas - 55500 |
|
$0.0101 | Buy Now |
DISTI #
88071679
|
Verical | Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 36000 |
|
$0.0183 | Buy Now |
DISTI #
61709948
|
Verical | Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 506 Package Multiple: 1 Date Code: 2212 | Americas - 2868 |
|
$0.0141 | Buy Now |