Part Details for BZX84C4V3 by Freescale Semiconductor
Results Overview of BZX84C4V3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C4V3 Information
BZX84C4V3 by Freescale Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C4V3
BZX84C4V3 CAD Models
BZX84C4V3 Part Data Attributes
|
BZX84C4V3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C4V3
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,4.3V V(Z),5%,SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C4V3
This table gives cross-reference parts and alternative options found for BZX84C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C4V3 | MERITEK Electronics Corporation | Check for Price | Zener Diode, | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | KEC | Check for Price | Zener Diode, | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 6.9% | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | Dynex Semiconductor | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.3W | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | Secos Corporation | Check for Price | Zener Diode | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 4.3V V(Z), 0.225W | BZX84C4V3 vs BZX84C4V3 |