Part Details for BZX84C4V3 by Daco Semiconductor Co Ltd
Results Overview of BZX84C4V3 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C4V3 Information
BZX84C4V3 by Daco Semiconductor Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C4V3
BZX84C4V3 CAD Models
BZX84C4V3 Part Data Attributes
Alternate Parts for BZX84C4V3
This table gives cross-reference parts and alternative options found for BZX84C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C4V3 | DC Components Co Ltd | $0.0262 | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | American Power Devices Inc | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.3W | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | Secos Corporation | Check for Price | Zener Diode | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | Infineon Technologies AG | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.3W | BZX84C4V3 vs BZX84C4V3 |
BZX84C4V3 | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 7% | BZX84C4V3 vs BZX84C4V3 |