Part Details for BZX84C3V9Q7F by Diodes Incorporated
Results Overview of BZX84C3V9Q7F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V9Q7F Information
BZX84C3V9Q7F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C3V9Q7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 350 MILLI WATT SURFACE MOUNT ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.35W, Silicon, Unidirectional ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |