Part Details for BZX84C3V9H RFG by Taiwan Semiconductor
Results Overview of BZX84C3V9H RFG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V9H RFG Information
BZX84C3V9H RFG by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C3V9H RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX84C3V9HRFGTR-ND
|
DigiKey | SOT-23, 300MW, 5%, 3.9V, ZENER D Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0233 / $0.0428 | Buy Now |
DISTI #
BZX84C3V9H RFG
|
Avnet Americas | - Tape and Reel (Alt: BZX84C3V9H RFG) Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-BZX84C3V9HRFG
|
Mouser Electronics | Taiwan Semiconductor SOT-23, 300mW, +-5%, 3.9V, Zener Diode RoHS: Compliant | 0 |
|
$0.0270 / $0.2500 | Order Now |