Part Details for BZX84C3V9 by Vishay Semiconductors
Results Overview of BZX84C3V9 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V9 Information
BZX84C3V9 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C3V9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VS BZX84C3V9 BARE DIE | 2088 in Stock |
|
RFQ |
Part Details for BZX84C3V9
BZX84C3V9 CAD Models
BZX84C3V9 Part Data Attributes
|
BZX84C3V9
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V9
Vishay Semiconductors
Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V9
This table gives cross-reference parts and alternative options found for BZX84C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3V9-T1 | Rectron Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5.128%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C3V9 vs BZX84C3V9-T1 |
BZX84C3V9 | Taiwan Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9 | EIC Semiconductor Inc | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.3W, | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9-V | KEC | Check for Price | Zener Diode, 3.9V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C3V9 vs BZX84C3V9-V |
BZX84C3V9-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C3V9 vs BZX84C3V9-TP-HF |
BZX84C3V9 | Continental Device India Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C3V9 vs BZX84C3V9TR13 |
BZX84C3V9 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C3V9 vs BZX84C3V9-T1 |