Part Details for BZX84C3V9 by KEC
Results Overview of BZX84C3V9 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V9 Information
BZX84C3V9 by KEC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C3V9
BZX84C3V9 CAD Models
BZX84C3V9 Part Data Attributes
|
BZX84C3V9
KEC
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V9
KEC
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V9
This table gives cross-reference parts and alternative options found for BZX84C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3V9 | North American Philips Discrete Products Div | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.3W | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9 | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 3.9; P Max (mW): 350; Package: SOT-23; Pin: Z2 | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5.1% | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9 | Infineon Technologies AG | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.3W | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9 | Secos Corporation | Check for Price | Zener Diode, | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 3.9V V(Z), 0.225W | BZX84C3V9 vs BZX84C3V9 |
BZX84C3V9 | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | BZX84C3V9 vs BZX84C3V9 |