-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V9-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZX84C3V9-TPCT-ND
|
DigiKey | DIODE ZENER 3.9V 350MW SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 / $0.1500 | Buy Now |
DISTI #
833-BZX84C3V9-TP
|
Mouser Electronics | Zener Diodes 350mW, 5.0mA/3.9V RoHS: Compliant | 88 |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
BZX84C3V9-TP
|
TME | Diode: Zener, 350mW, 3.9V, SMD, reel,tape, SOT23, single diode, 3uA Min Qty: 25 | 0 |
|
$0.0266 / $0.0399 | RFQ |
DISTI #
BZX84C3V9-TP
|
IBS Electronics | BZX84C3V9-TP by MCC is a surface-mount Zener diode with a 3.9V nominal voltage, 300mW power dissipation, and a tolerance of ±, 5%. It is ideal for voltage regulation and protection applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0123 / $0.0139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C3V9-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V9-TP
Micro Commercial Components
Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C3V9-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V9-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3V9-T1 | Rectron Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5.128%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C3V9-TP vs BZX84C3V9-T1 |
BZX84C3V9 | Taiwan Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C3V9-TP vs BZX84C3V9 |
BZX84C3V9 | EIC Semiconductor Inc | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.3W, | BZX84C3V9-TP vs BZX84C3V9 |
BZX84C3V9-V | KEC | Check for Price | Zener Diode, 3.9V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C3V9-TP vs BZX84C3V9-V |
BZX84C3V9-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C3V9-TP vs BZX84C3V9-TP-HF |
BZX84C3V9 | Continental Device India Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, | BZX84C3V9-TP vs BZX84C3V9 |
BZX84C3V9TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C3V9-TP vs BZX84C3V9TR13 |
BZX84C3V9 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | BZX84C3V9-TP vs BZX84C3V9 |
BZX84C3V9-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C3V9-TP vs BZX84C3V9-T1 |
The recommended soldering temperature for the BZX84C3V9-TP is between 240°C to 260°C for a maximum of 5 seconds.
While the BZX84C3V9-TP is a general-purpose Zener diode, it is not recommended for high-frequency applications due to its relatively high capacitance and inductance. For high-frequency applications, consider using a diode with a lower capacitance and inductance.
While the BZX84C3V9-TP can be used as a voltage regulator, it is not recommended for applications that require a high degree of voltage regulation accuracy. The diode's voltage tolerance is ±5% and its temperature coefficient is relatively high, which may not be suitable for precision voltage regulation applications.
The maximum power dissipation of the BZX84C3V9-TP is 500 mW. However, this value can be derated based on the operating temperature and other factors. Refer to the datasheet for more information on power dissipation derating.
Yes, the BZX84C3V9-TP diode is compatible with lead-free soldering. However, the recommended soldering temperature and time may vary depending on the specific lead-free solder alloy used.