Part Details for BZX84C3V9 RFG by Taiwan Semiconductor
Results Overview of BZX84C3V9 RFG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V9 RFG Information
BZX84C3V9 RFG by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C3V9 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX84C3V9RFGCT-ND
|
DigiKey | DIODE ZENER 3.9V 300MW SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0256 / $0.2300 | Buy Now |
DISTI #
BZX84C3V9 RFG
|
Avnet Americas | - Tape and Reel (Alt: BZX84C3V9 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0311 / $0.0318 | Buy Now |
DISTI #
821-BZX84C3V9RFG
|
Mouser Electronics | Zener Diodes 300mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0270 / $0.2300 | Order Now |
DISTI #
BZX84C3V9-RFG
|
TME | Diode: Zener, 0.3W, 3.9V, 5mA, SMD, reel,tape, SOT23, single diode Min Qty: 10 | 390 |
|
$0.0294 / $0.0404 | Buy Now |
DISTI #
BZX84C3V9 RFG
|
EBV Elektronik | (Alt: BZX84C3V9 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |