Part Details for BZX84C3V3-HE3-18 by Vishay Intertechnologies
Results Overview of BZX84C3V3-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V3-HE3-18 Information
BZX84C3V3-HE3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C3V3-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23101 |
|
RFQ | ||
DISTI #
BZX84C3V3-HE3-18
|
EBV Elektronik | Zener Diodes (Alt: BZX84C3V3-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX84C3V3-HE3-18
BZX84C3V3-HE3-18 CAD Models
BZX84C3V3-HE3-18 Part Data Attributes
|
BZX84C3V3-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3-HE3-18
Vishay Intertechnologies
Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V3-HE3-18
This table gives cross-reference parts and alternative options found for BZX84C3V3-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3V3 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C3V3-HE3-18 vs BZX84C3V3 |
BZX84C3V3-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C3V3-HE3-18 vs BZX84C3V3-HE3-08 |
BZX84C3V3 | Continental Device India Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, | BZX84C3V3-HE3-18 vs BZX84C3V3 |
933516950215 | Nexperia | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C3V3-HE3-18 vs 933516950215 |
BZX84-C3V3,235 | NXP Semiconductors | Check for Price | BZX84 series - Voltage regulator diodes TO-236 3-Pin | BZX84C3V3-HE3-18 vs BZX84-C3V3,235 |
BZX84-C3V3/G | NXP Semiconductors | Check for Price | BZX84-C3V3/G | BZX84C3V3-HE3-18 vs BZX84-C3V3/G |
BZX84C3V3ET3G | onsemi | Check for Price | DIODE 3.3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C3V3-HE3-18 vs BZX84C3V3ET3G |
BZX84-C3V3,212 | NXP Semiconductors | Check for Price | DIODE 3.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | BZX84C3V3-HE3-18 vs BZX84-C3V3,212 |
BZX84C3V3LT1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 3.3V V(Z), 6.061%, 0.225W, Silicon, Unidirectional, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | BZX84C3V3-HE3-18 vs BZX84C3V3LT1 |
BZX84C3V3-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C3V3-HE3-18 vs BZX84C3V3-V-GS08 |
BZX84C3V3-HE3-18 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BZX84C3V3-HE3-18 is between 240°C to 260°C for a maximum of 5 seconds.
-
Yes, the BZX84C3V3-HE3-18 is suitable for high-frequency applications due to its low capacitance and fast switching times.
-
The maximum allowable power dissipation for the BZX84C3V3-HE3-18 is 500 mW.
-
Yes, the BZX84C3V3-HE3-18 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical reverse recovery time for the BZX84C3V3-HE3-18 is around 10 ns.