-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.3V V(Z), 6.06%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V3-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1449
|
Newark | Zener Diode, 300Mw, 3.3V, Sod-523, Zener Voltage Nom:3.3V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84C Series Rohs Compliant: Yes |Diodes Inc. BZX84C3V3-7-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11898 |
|
$0.0190 | Buy Now |
DISTI #
81AC7618
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C3V3-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
BZX84C3V3-FDICT-ND
|
DigiKey | DIODE ZENER 3.3V 300MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7516 In Stock |
|
$0.0152 / $0.1000 | Buy Now |
DISTI #
12T1449
|
Avnet Americas | Zener Single Diode, 3.3 V, 350 mW, SOT-23, 3 Pins, 150 ?C - Product that comes on tape, but is not reeled (Alt: 12T1449) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 1625 Partner Stock |
|
$0.0410 / $0.1090 | Buy Now |
DISTI #
BZX84C3V3-7-F
|
Avnet Americas | Zener Single Diode, 3.3 V, 350 mW, SOT-23, 3 Pins, 150 ?C - Tape and Reel (Alt: BZX84C3V3-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 2265000 Factory Stock |
|
$0.0099 / $0.0104 | Buy Now |
DISTI #
BZX84C3V3-7-F
|
Avnet Americas | Zener Single Diode, 3.3 V, 350 mW, SOT-23, 3 Pins, 150 ?C - Tape and Reel (Alt: BZX84C3V3-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 2265000 Factory Stock |
|
$0.0103 / $0.0111 | Buy Now |
DISTI #
621-BZX84C3V3-F
|
Mouser Electronics | Zener Diodes 300mW 3.3V Zener AEC-Q101 Qualified RoHS: Compliant | 2703 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
E02:0323_01117334
|
Arrow Electronics | Diode Zener Single 3.3V 6.06% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2340 | Europe - 195000 |
|
$0.0113 | Buy Now |
DISTI #
A03:0893_13586690
|
Arrow Electronics | Diode Zener Single 3.3V 6.06% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2340 | Asia - 39000 |
|
$0.0115 / $0.0116 | Buy Now |
DISTI #
V36:1790_06696446
|
Arrow Electronics | Diode Zener Single 3.3V 6.06% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2429 | Americas - 27000 |
|
$0.0115 / $0.0116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C3V3-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3-7-F
Diodes Incorporated
Zener Diode, 3.3V V(Z), 6.06%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C3V3-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3V3D87Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | BZX84C3V3-7-F vs BZX84C3V3D87Z |
BZX84C3V3-T1 | Sensitron Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C3V3-7-F vs BZX84C3V3-T1 |
BZX84C3V3C | PanJit Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.41W | BZX84C3V3-7-F vs BZX84C3V3C |
BZX84C3V3-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C3V3-7-F vs BZX84C3V3-T1 |
BZX84C3V3 | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C3V3-7-F vs BZX84C3V3 |
BZX84C3V3 | YAGEO Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C3V3-7-F vs BZX84C3V3 |
BZX84C3V3TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C3V3-7-F vs BZX84C3V3TR13 |
BZX84C3V3-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, | BZX84C3V3-7-F vs BZX84C3V3-GS08 |
BZX84C3V3 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C3V3-7-F vs BZX84C3V3 |
BZX84C3V3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C3V3-7-F vs BZX84C3V3 |
The recommended land pattern for the BZX84C3V3-7-F is a rectangular pad with a size of 0.8mm x 1.6mm, with a solder mask clearance of 0.1mm.
The BZX84C3V3-7-F is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures. Consult the datasheet for specific derating guidelines.
Handle the BZX84C3V3-7-F by the body, not the leads, to prevent damage. Avoid bending or flexing the leads, and use a pick-and-place machine or a vacuum pickup tool to handle the device.
The recommended soldering profile for the BZX84C3V3-7-F is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Consult the datasheet for specific soldering guidelines.
The BZX84C3V3-7-F is rated for operation in a relative humidity of up to 60%. If the device will be exposed to higher humidity, consider using a moisture-resistant coating or conformal coating to protect the device.