Part Details for BZX84C3V0 by EIC Semiconductor Inc
Results Overview of BZX84C3V0 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V0 Information
BZX84C3V0 by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C3V0
BZX84C3V0 CAD Models
BZX84C3V0 Part Data Attributes
|
BZX84C3V0
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V0
EIC Semiconductor Inc
Zener Diode, 3V V(Z), 5%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | EIC Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V0
This table gives cross-reference parts and alternative options found for BZX84C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3V0-7-F | Diodes Incorporated | $0.0208 | Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C3V0 vs BZX84C3V0-7-F |
BZX84-C3V0T/R | NXP Semiconductors | Check for Price | DIODE 3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C3V0 vs BZX84-C3V0T/R |
BZX84C3V0 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 3V V(Z), 6.6%, 0.35W | BZX84C3V0 vs BZX84C3V0 |
BZX84C3V0BK | Central Semiconductor Corp | Check for Price | Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C3V0 vs BZX84C3V0BK |
BZX84C3V0 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | BZX84C3V0 vs BZX84C3V0 |
BZX84C3V0-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C3V0 vs BZX84C3V0-E3-18 |
BZX84C3V0-V | KEC | Check for Price | Zener Diode, 3V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C3V0 vs BZX84C3V0-V |
BZX84-C3V0,215 | NXP Semiconductors | Check for Price | BZX84 series - Voltage regulator diodes TO-236 3-Pin | BZX84C3V0 vs BZX84-C3V0,215 |