Part Details for BZX84C39-G3-18 by Vishay Intertechnologies
Results Overview of BZX84C39-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C39-G3-18 Information
BZX84C39-G3-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C39-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3682
|
Newark | Zener Diode Sot23 |Vishay BZX84C39-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
BZX84C39-G3-18
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84C39-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0294 | Buy Now |
DISTI #
78-BZX84C39-G3-18
|
Mouser Electronics | Zener Diodes 39 Volt 0.35W 5% RoHS: Compliant | 0 |
|
$0.0290 / $0.2600 | Order Now |
DISTI #
BZX84C39-G3-18
|
EBV Elektronik | ZENER DIODE SOT23 (Alt: BZX84C39-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX84C39-G3-18
BZX84C39-G3-18 CAD Models
BZX84C39-G3-18 Part Data Attributes
|
BZX84C39-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C39-G3-18
Vishay Intertechnologies
Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C39-G3-18
This table gives cross-reference parts and alternative options found for BZX84C39-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C39-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C39,215 | Nexperia | $0.0156 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C39-G3-18 vs BZX84-C39,215 |
BZX84C39 | Diotec Semiconductor AG | $0.0222 | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C39-G3-18 vs BZX84C39 |
BZX84C39-T1 | Rectron Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5.128%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C39-G3-18 vs BZX84C39-T1 |
BZX84C39 | YAGEO Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C39-G3-18 vs BZX84C39 |
BZX84-C39/G | Nexperia | Check for Price | Zener Diode, 39V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C39-G3-18 vs BZX84-C39/G |
BZX84C39C | PanJit Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 0.41W | BZX84C39-G3-18 vs BZX84C39C |
BZX84C39ET1G | onsemi | Check for Price | DIODE 39 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C39-G3-18 vs BZX84C39ET1G |
BZX84C39 | Taiwan Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5.13%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C39-G3-18 vs BZX84C39 |