Part Details for BZX84C36 by KEC
Results Overview of BZX84C36 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C36 Information
BZX84C36 by KEC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C36
BZX84C36 CAD Models
BZX84C36 Part Data Attributes
|
BZX84C36
KEC
Buy Now
Datasheet
|
Compare Parts:
BZX84C36
KEC
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C36
This table gives cross-reference parts and alternative options found for BZX84C36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C36 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 36V V(Z), 0.225W | BZX84C36 vs BZX84C36 |
BZX84C36 | Secos Corporation | Check for Price | Zener Diode | BZX84C36 vs BZX84C36 |
BZX84C36 | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | BZX84C36 vs BZX84C36 |
BZX84C36 | Elcoma | Check for Price | Zener Diode, 36V V(Z), 5%, 0.3W | BZX84C36 vs BZX84C36 |
BZX84C36 | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5.6% | BZX84C36 vs BZX84C36 |
BZX84C36 | Thomson Csf/Efcis | Check for Price | Zener Diode, 36V V(Z), 5%, 0.3W | BZX84C36 vs BZX84C36 |
BZX84C36 | Dynex Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5%, 0.3W | BZX84C36 vs BZX84C36 |