-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW 2.7 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C2V7LT1 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C2V7LT1
|
Avnet Americas | - Tape and Reel (Alt: BZX84C2V7LT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86096086
|
Verical | Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 0701 | Americas - 315000 |
|
$0.0381 | Buy Now |
DISTI #
86097988
|
Verical | Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 0601 | Americas - 42000 |
|
$0.0381 | Buy Now |
DISTI #
86094103
|
Verical | Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 0501 | Americas - 33000 |
|
$0.0381 | Buy Now |
DISTI #
86095136
|
Verical | Diode Zener Single 2.7V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 0401 | Americas - 18000 |
|
$0.0381 | Buy Now |
|
Bristol Electronics | 9391 |
|
RFQ | ||
|
Bristol Electronics | 5973 |
|
RFQ | ||
|
Quest Components | 2.7 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 20469 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | 2.7 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 7512 |
|
$0.0570 / $0.2850 | Buy Now |
|
Quest Components | 2.7 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 2400 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C2V7LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V7LT1
onsemi
250 mW 2.7 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.41% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C2V7LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V7LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C2V7LT1 | Motorola Mobility LLC | Check for Price | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | BZX84C2V7LT1 vs BZX84C2V7LT1 |
DZD2.7 | SANYO Electric Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, CP, 3 PIN | BZX84C2V7LT1 vs DZD2.7 |
BZX84C2V7LT3 | Motorola Mobility LLC | Check for Price | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | BZX84C2V7LT1 vs BZX84C2V7LT3 |
BZX84C2V7LT3G | onsemi | Check for Price | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | BZX84C2V7LT1 vs BZX84C2V7LT3G |
BZX84C2V7L | Motorola Semiconductor Products | Check for Price | Zener Diode, 2.7V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | BZX84C2V7LT1 vs BZX84C2V7L |
933516930235 | NXP Semiconductors | Check for Price | 2.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84C2V7LT1 vs 933516930235 |
BZX84-C2V7 | TDK Micronas GmbH | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C2V7LT1 vs BZX84-C2V7 |
BZX84C2V7LT3 | onsemi | Check for Price | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C2V7LT1 vs BZX84C2V7LT3 |
933516930215 | NXP Semiconductors | Check for Price | 2.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | BZX84C2V7LT1 vs 933516930215 |
BZX84C2V7LT1G | onsemi | $0.0362 | 250 mW; Zener Diode Voltage Regulator 2.7 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BZX84C2V7LT1 vs BZX84C2V7LT1G |