Part Details for BZX84C24T-7-F by Diodes Incorporated
Results Overview of BZX84C24T-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C24T-7-F Information
BZX84C24T-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C24T-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C24T-7-F-ND
|
DigiKey | DIODE ZENER 24V 150MW SOT523 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 / $0.0635 | Buy Now |
DISTI #
BZX84C24T-7-F
|
Avnet Americas | Diode Zener Single 24V 6% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: BZX84C24T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0371 / $0.0378 | Buy Now |
DISTI #
621-BZX84C24T-7-F
|
Mouser Electronics | Zener Diodes 150mW 24V Zener RoHS: Compliant | 0 |
|
$0.0420 / $0.3500 | Order Now |
DISTI #
BZX84C24T-7-F
|
Avnet Silica | Diode Zener Single 24V 6 150mW 3Pin SOT523 TR (Alt: BZX84C24T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BZX84C24T-7-F
BZX84C24T-7-F CAD Models
BZX84C24T-7-F Part Data Attributes
|
BZX84C24T-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C24T-7-F
Diodes Incorporated
Zener Diode, 24V V(Z), 5.79%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C24T-7-F
This table gives cross-reference parts and alternative options found for BZX84C24T-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24T-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C24TC | Zetex / Diodes Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C24T-7-F vs BZX84C24TC |
SZBZX84C24LT1 | onsemi | Check for Price | 24V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C24T-7-F vs SZBZX84C24LT1 |
BZX84C24T-7 | Diodes Incorporated | Check for Price | Zener Diode, 24V V(Z), 5.79%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C24T-7-F vs BZX84C24T-7 |
BZX84C24T | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 24V V(Z), 5.79%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C24T-7-F vs BZX84C24T |
BZX84-C24 | TDK Micronas GmbH | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C24T-7-F vs BZX84-C24 |
BZX84C24T-13 | Diodes Incorporated | Check for Price | Zener Diode, 24V V(Z), 5.79%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C24T-7-F vs BZX84C24T-13 |
933388310215 | NXP Semiconductors | Check for Price | DIODE 24.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | BZX84C24T-7-F vs 933388310215 |
BZX84-C24 | Microsemi Corporation | Check for Price | Zener Diode, 0.35W, Silicon, Unidirectional, | BZX84C24T-7-F vs BZX84-C24 |