Part Details for BZX84C24 by EIC Semiconductor Inc
Results Overview of BZX84C24 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C24 Information
BZX84C24 by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C24
BZX84C24 CAD Models
BZX84C24 Part Data Attributes
|
BZX84C24
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX84C24
EIC Semiconductor Inc
Zener Diode, 24V V(Z), 5%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C24
This table gives cross-reference parts and alternative options found for BZX84C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C24-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C24 vs BZX84C24-T |
BZX84C24TA | Diodes Incorporated | Check for Price | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C24 vs BZX84C24TA |
BZX84C24-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24-V-GS08 |
BZX84C24ET1 | onsemi | Check for Price | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24ET1 |
BZX84C24V | Continental Device India Ltd | Check for Price | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, | BZX84C24 vs BZX84C24V |
BZX84C24LT3G | onsemi | Check for Price | 250 mW 24 V ±5%Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL | BZX84C24 vs BZX84C24LT3G |
BZX84C24TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C24 vs BZX84C24TRL13 |
BZX84C24 | Sensitron Semiconductors | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24 |
BZX84C24 | Micro Commercial Components | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24 |