-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 24.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C24 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZX84C24-ND
|
DigiKey | DIODE ZENER 24V 300MW SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2948 In Stock |
|
$0.0353 / $0.1600 | Buy Now |
DISTI #
637-BZX84C24
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 24V, 0.3W, 5% RoHS: Compliant | 8065 |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
E02:0323_06675011
|
Arrow Electronics | Diode Zener Single 24.2V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2428 | Europe - 3000 |
|
$0.0129 / $0.0265 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 24V - 0.3W - 5% RoHS: Compliant | 24000 Factory Stock |
|
$0.0126 / $0.0194 | Buy Now |
DISTI #
82780426
|
Verical | Diode Zener Single 24.2V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2428 | Americas - 3000 |
|
$0.0129 / $0.0262 | Buy Now |
DISTI #
87345874
|
Verical | Diode Zener Single 24.2V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2110 Package Multiple: 1 | Americas - 2778 |
|
$0.0225 / $0.0332 | Buy Now |
DISTI #
BZX84C24-DIO
|
TME | Diode: Zener, 0.3W, 24V, SMD, reel,tape, SOT23, single diode, BZX84C Min Qty: 25 | 4675 |
|
$0.0142 / $0.0331 | Buy Now |
|
Master Electronics | Zener Diode - SOT-23 - 24V - 0.3W - 5% RoHS: Compliant | 24000 Factory Stock |
|
$0.0126 / $0.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C24
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C24
Diotec Semiconductor AG
Zener Diode, 24.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C24_R1_00001 | PanJit Semiconductor | $0.0337 | Zener Diode, 24V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24_R1_00001 |
BZX84C24TA | Diodes Incorporated | Check for Price | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C24 vs BZX84C24TA |
BZX84C24ET1G | onsemi | Check for Price | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24ET1G |
BZX84C24B | PanJit Semiconductor | Check for Price | Zener Diode, 24V V(Z), 2%, 0.41W | BZX84C24 vs BZX84C24B |
BZX84C24-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, 24V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24-AU_R1_000A1 |
BZX84C24-V | KEC | Check for Price | Zener Diode, 24V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C24 vs BZX84C24-V |
BZX84C24-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24-T3 |
BZX84-C24 | Nexperia | Check for Price | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C24 vs BZX84-C24 |
BZX84C24-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24-V-GS08 |
BZX84C24ET3 | onsemi | Check for Price | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C24 vs BZX84C24ET3 |
The recommended footprint for the BZX84C24 is a standard SOD123 package with a pad size of 0.8mm x 0.8mm and a spacing of 0.5mm between pads.
The BZX84C24 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings above 125°C to ensure reliable operation.
The BZX84C24 has an internal ESD protection diode, but it's still recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, to prevent damage to the device.
Yes, the BZX84C24 can be used in a switching power supply, but it's recommended to ensure that the device is properly bypassed and filtered to prevent high-frequency noise from affecting its operation.
The recommended storage condition for the BZX84C24 is in a dry, cool place with a temperature range of -40°C to 125°C and a relative humidity of 60% or less.