Part Details for BZX84C24 by DC Components Co Ltd
Results Overview of BZX84C24 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C24 Information
BZX84C24 by DC Components Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C24-DC
|
TME | Diode: Zener, 0.35W, 24V, SMD, reel,tape, SOT23, single diode Min Qty: 10 | 2050 |
|
$0.0188 / $0.0800 | Buy Now |
Part Details for BZX84C24
BZX84C24 CAD Models
BZX84C24 Part Data Attributes
|
BZX84C24
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C24
DC Components Co Ltd
Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 16.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C24
This table gives cross-reference parts and alternative options found for BZX84C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C24 | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 24; P Max (mW): 350; Package: SOT-23; Pin: Z2 | BZX84C24 vs BZX84C24 |
BZX84C24 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode | BZX84C24 vs BZX84C24 |
BZX84C24 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 24V V(Z), 0.225W | BZX84C24 vs BZX84C24 |
BZX84C24 | North American Philips Discrete Products Div | Check for Price | Zener Diode, 24V V(Z), 5%, 0.3W | BZX84C24 vs BZX84C24 |
BZX84C24 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, 24V V(Z), 5% | BZX84C24 vs BZX84C24 |
BZX84C24 | Freescale Semiconductor | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,24V V(Z),5%,SOT-23 | BZX84C24 vs BZX84C24 |
BZX84C24 | Infineon Technologies AG | Check for Price | Zener Diode, 24V V(Z), 5%, 0.3W | BZX84C24 vs BZX84C24 |