-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 24V V(Z), 5.79%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C24-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7452
|
Newark | Zener Diode, 24V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. BZX84C24-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2880 |
|
$0.0360 / $0.1080 | Buy Now |
DISTI #
BZX84C24-FDICT-ND
|
DigiKey | DIODE ZENER 24V 300MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9381 In Stock |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
BZX84C24-7-F
|
Avnet Americas | Diode Zener Single 24V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C24-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000729000 Factory Stock |
|
$0.0098 / $0.0103 | Buy Now |
DISTI #
621-BZX84C24-F
|
Mouser Electronics | Zener Diodes 300mW 24V Zener AEC-Q101 Qualified RoHS: Compliant | 64765 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V79:2366_26166379
|
Arrow Electronics | Zener Diode Single 24V 5.79% 70Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10309 Package Multiple: 1 Date Code: 2226 | Americas - 101900 |
|
$0.0095 | Buy Now |
DISTI #
E02:0323_01117672
|
Arrow Electronics | Zener Diode Single 24V 5.79% 70Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2242 | Europe - 15000 |
|
$0.0115 / $0.0162 | Buy Now |
DISTI #
V72:2272_06692357
|
Arrow Electronics | Zener Diode Single 24V 5.79% 70Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3610 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 Container: Cut Strips | Americas - 3110 |
|
$0.0152 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 24V 6% 350mW 3-Pin SOT-23 T/R RoHS: Compliant |
327000 In Stock |
|
$0.0274 / $0.8460 | Buy Now |
|
Bristol Electronics | 405 |
|
RFQ | ||
|
Quest Components | 24 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3430 |
|
$0.0114 / $0.0608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C24-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C24-7-F
Diodes Incorporated
Zener Diode, 24V V(Z), 5.79%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C24-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C24LT1G | onsemi | $0.0088 | 250 mW; Zener Diode Voltage Regulator 24 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BZX84C24-7-F vs BZX84C24LT1G |
BZX84-C24,215 | Nexperia | $0.0383 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C24-7-F vs BZX84-C24,215 |
BZX84C24-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C24-7-F vs BZX84C24-E3-18 |
BZX84C24Q-13-F | Diodes Incorporated | Check for Price | Zener Diode, 24V V(Z), 5.79%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C24-7-F vs BZX84C24Q-13-F |
BZX84-C24,235 | Nexperia | Check for Price | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C24-7-F vs BZX84-C24,235 |
The recommended land pattern for the BZX84C24-7-F is a rectangular pad with a size of 0.8mm x 1.6mm, with a solder mask clearance of 0.1mm.
The BZX84C24-7-F is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings at higher temperatures. Consult the datasheet for specific derating curves.
The BZX84C24-7-F is a sensitive component and requires careful handling during soldering. Use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure to the component.
The BZX84C24-7-F should be stored in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the recommended humidity range is 40% to 60% RH.
The BZX84C24-7-F is designed to withstand moderate vibration, but it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening method to prevent damage or dislodging.