Part Details for BZX84C15LT1 by Motorola Mobility LLC
Results Overview of BZX84C15LT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C15LT1 Information
BZX84C15LT1 by Motorola Mobility LLC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C15LT1
BZX84C15LT1 CAD Models
BZX84C15LT1 Part Data Attributes
|
BZX84C15LT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX84C15LT1
Motorola Mobility LLC
15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 13 mV/°C | |
Voltage Tol-Max | 6.122% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C15LT1
This table gives cross-reference parts and alternative options found for BZX84C15LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C15/DG | Nexperia | Check for Price | Zener Diode | BZX84C15LT1 vs BZX84-C15/DG |
BZX84C15ET3G | onsemi | Check for Price | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C15LT1 vs BZX84C15ET3G |
BZX84C15 | Vishay Semiconductors | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | BZX84C15LT1 vs BZX84C15 |
TBZX84C15 | Continental Device India Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, | BZX84C15LT1 vs TBZX84C15 |
934008910215 | Nexperia | Check for Price | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C15LT1 vs 934008910215 |
934059486235 | Nexperia | Check for Price | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C15LT1 vs 934059486235 |
BZX84C15 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | BZX84C15LT1 vs BZX84C15 |
BZX84C15 | STMicroelectronics | Check for Price | 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C15LT1 vs BZX84C15 |
BZX84C15ET1G | onsemi | Check for Price | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C15LT1 vs BZX84C15ET1G |
BZX84C15-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C15LT1 vs BZX84C15-TP-HF |