Part Details for BZX84C12 by WEITRON INTERNATIONAL CO., LTD.
Results Overview of BZX84C12 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C12 Information
BZX84C12 by WEITRON INTERNATIONAL CO., LTD. is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C12
BZX84C12 CAD Models
BZX84C12 Part Data Attributes
|
BZX84C12
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BZX84C12
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 12V V(Z), 0.225W
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C12
This table gives cross-reference parts and alternative options found for BZX84C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C12 | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 12; P Max (mW): 350; Package: SOT-23; Pin: Z2 | BZX84C12 vs BZX84C12 |
BZX84C12 | Freescale Semiconductor | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,12V V(Z),5%,SOT-23 | BZX84C12 vs BZX84C12 |
BZX84C12 | Infineon Technologies AG | Check for Price | Zener Diode, 12V V(Z), 5%, 0.3W | BZX84C12 vs BZX84C12 |
BZX84C12 | Secos Corporation | Check for Price | Zener Diode | BZX84C12 vs BZX84C12 |
BZX84C12 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZX84C12 vs BZX84C12 |
BZX84C12 | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | BZX84C12 vs BZX84C12 |