Part Details for BZX84C11ET1G by onsemi
Results Overview of BZX84C11ET1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C11ET1G Information
BZX84C11ET1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C11ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88047868
|
Verical | BZX84C11ET1G Min Qty: 5465 Package Multiple: 1 Date Code: 0501 | Americas - 6000 |
|
$0.0513 / $0.0686 | Buy Now |
|
Rochester Electronics | Zener Diode, 11V, 5.45%, 0.225W, Unidirectional, TO-236AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0410 / $0.0661 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3146 |
|
RFQ |
Part Details for BZX84C11ET1G
BZX84C11ET1G CAD Models
BZX84C11ET1G Part Data Attributes
|
BZX84C11ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C11ET1G
onsemi
11V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C11ET1G
This table gives cross-reference parts and alternative options found for BZX84C11ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C11 | Diodes Incorporated | Check for Price | Zener Diode, 11V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C11ET1G vs BZX84C11 |
BZX84C11-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C11ET1G vs BZX84C11-HE3-08 |
BZX84C11-13 | Diodes Incorporated | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C11ET1G vs BZX84C11-13 |
BZX84C11-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C11ET1G vs BZX84C11-V-GS08 |
BZX84C11 | Vishay Sprague | Check for Price | Zener Diode, TO-236AA, MICRO MINIATURE PACKAGE-3 | BZX84C11ET1G vs BZX84C11 |
BZX84C11 | Sensitron Semiconductors | Check for Price | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C11ET1G vs BZX84C11 |
BZX84C11-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C11ET1G vs BZX84C11-GT1 |
BZX84C11 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | BZX84C11ET1G vs BZX84C11 |
BZX84C11-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C11ET1G vs BZX84C11-T1 |