Part Details for BZX84C11 by Rectron Semiconductor
Results Overview of BZX84C11 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C11 Information
BZX84C11 by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX84C11
|
Mouser Electronics | Zener Diodes 11V SOT23 300mW Zene r RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0169 / $0.0246 | Buy Now |
Part Details for BZX84C11
BZX84C11 CAD Models
BZX84C11 Part Data Attributes
|
BZX84C11
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C11
Rectron Semiconductor
Zener Diode, 11V V(Z), 5.455%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.455% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C11
This table gives cross-reference parts and alternative options found for BZX84C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C11-T1 | Rectron Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5.455%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C11 vs BZX84C11-T1 |
BZX84C11-V | KEC | Check for Price | Zener Diode, 11V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C11 vs BZX84C11-V |
BZX84C11 | PanJit Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C11 vs BZX84C11 |
BZX84C11_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C11 vs BZX84C11_R1_00001 |
BZX84C11TC | Diodes Incorporated | Check for Price | Zener Diode, 11V V(Z), 5%, 0.33W, Silicon, Unidirectional, | BZX84C11 vs BZX84C11TC |
BZX84C11 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BZX84C11 vs BZX84C11 |
BZX84C11 | Continental Device India Ltd | Check for Price | Zener Diode, 11V V(Z), 5%, 0.3W, | BZX84C11 vs BZX84C11 |
BZX84C11-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C11 vs BZX84C11-E3-08 |
BZX84C11-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C11 vs BZX84C11-T1 |
BZX84C11 Frequently Asked Questions (FAQ)
-
The recommended footprint for the BZX84C11 is a standard SOD-123 package with a pad layout that follows the JEDEC TO-236AB standard.
-
While the BZX84C11 has a maximum operating temperature of 150°C, it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To prevent electrostatic discharge (ESD) damage, handle the BZX84C11 with ESD-safe materials, wear an ESD strap, and ensure your workspace is ESD-protected. Follow standard ESD handling procedures for sensitive components.
-
The lead time for BZX84C11 delivery varies depending on the supplier, quantity, and location. Typically, it ranges from 2-6 weeks for standard quantities. Contact your supplier or distributor for a more accurate estimate.
-
Yes, the BZX84C11 is suitable for use in switching power supply designs due to its fast switching speed and low capacitance. However, ensure the diode is properly sized for the specific application and follows the recommended operating conditions.