Part Details for BZX84C10W-7-F by Zetex / Diodes Inc
Results Overview of BZX84C10W-7-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C10W-7-F Information
BZX84C10W-7-F by Zetex / Diodes Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C10W-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89502903
|
Verical | Zener Diode Single 10V 6% 20Ohm 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 60000 |
|
$0.0394 | Buy Now |
DISTI #
81753901
|
Verical | Zener Diode Single 10V 6% 20Ohm 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2311 | Americas - 6000 |
|
$0.0281 / $0.0396 | Buy Now |
DISTI #
61654593
|
Verical | Zener Diode Single 10V 6% 20Ohm 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2304 Package Multiple: 1 Date Code: 2144 | Americas - 3195 |
|
$0.0400 / $0.0434 | Buy Now |