Part Details for BZX84C10V by Continental Device India Ltd
Results Overview of BZX84C10V by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C10V Information
BZX84C10V by Continental Device India Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84C10V
BZX84C10V CAD Models
BZX84C10V Part Data Attributes
|
BZX84C10V
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C10V
Continental Device India Ltd
Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C10V
This table gives cross-reference parts and alternative options found for BZX84C10V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C10-QR | Nexperia | $0.0374 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C10V vs BZX84-C10-QR |
BZX84-C10 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C10V vs BZX84-C10 |
BZX84C10 | EIC Semiconductor Inc | Check for Price | Zener Diode, 10V V(Z), 5%, 0.3W, | BZX84C10V vs BZX84C10 |
BZX84C10 | PanJit Semiconductor | Check for Price | Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C10V vs BZX84C10 |
BZX84C10_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C10V vs BZX84C10_R2_00001 |
BZX84-C10T/R | NXP Semiconductors | Check for Price | DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C10V vs BZX84-C10T/R |
BZX84C10-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C10V vs BZX84C10-E3-08 |
BZX84C10 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C10V vs BZX84C10 |