Part Details for BZX84B5V1-V-GS08 by Vishay Intertechnologies
Results Overview of BZX84B5V1-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84B5V1-V-GS08 Information
BZX84B5V1-V-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84B5V1-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for BZX84B5V1-V-GS08
BZX84B5V1-V-GS08 CAD Models
BZX84B5V1-V-GS08 Part Data Attributes
|
BZX84B5V1-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84B5V1-V-GS08
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
BZX84B5V1-V-GS08 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the BZX84B5V1-V-GS08 is 260°C (500°F) for 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
-
Yes, the BZX84B5V1-V-GS08 is suitable for high-frequency applications due to its low capacitance (typically 1.5 pF) and fast switching times (typically 1 ns).
-
Yes, the BZX84B5V1-V-GS08 is rated for operation up to 150°C (302°F), making it suitable for high-temperature environments. However, the device's performance may degrade at higher temperatures.
-
The typical reverse recovery time of the BZX84B5V1-V-GS08 is 1 ns, making it suitable for high-frequency switching applications.
-
Yes, the BZX84B5V1-V-GS08 is RoHS-compliant, meaning it meets the European Union's Restriction of Hazardous Substances (RoHS) directive.