Part Details for BZX84B3V9 by Promax-Johnton Electronic Corporation
Results Overview of BZX84B3V9 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84B3V9 Information
BZX84B3V9 by Promax-Johnton Electronic Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX84B3V9
BZX84B3V9 CAD Models
BZX84B3V9 Part Data Attributes
|
BZX84B3V9
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84B3V9
Promax-Johnton Electronic Corporation
Zener Diode, 3.9V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B3V9
This table gives cross-reference parts and alternative options found for BZX84B3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84B3V9 | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 2.05%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84B3V9 vs BZX84B3V9 |
BZX84-B3V9-Q | Nexperia | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84B3V9 vs BZX84-B3V9-Q |
BZX84-B3V9T/R | NXP Semiconductors | Check for Price | DIODE 3.9 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84B3V9 vs BZX84-B3V9T/R |
BZX84B3V9TR | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.35W, | BZX84B3V9 vs BZX84B3V9TR |
BZX84B3V9TRL | YAGEO Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84B3V9 vs BZX84B3V9TRL |
BZX84B3V9TRL | NXP Semiconductors | Check for Price | 3.9V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84B3V9 vs BZX84B3V9TRL |
BZX84B3V9 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84B3V9 vs BZX84B3V9 |
BZX84-B3V9,212 | NXP Semiconductors | Check for Price | DIODE 3.9 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | BZX84B3V9 vs BZX84-B3V9,212 |