-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84B3V9-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZX84B3V9-TP-ND
|
DigiKey | DIODE ZENER 3.9V 350MW SOT23 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0244 | Buy Now |
DISTI #
833-BZX84B3V9-TP
|
Mouser Electronics | Zener Diodes 350mW ZENER RoHS: Compliant | 0 |
|
$0.0220 / $0.2000 | Order Now |
DISTI #
BZX84B3V9-TP
|
TME | Diode: Zener, 350mW, 3.9V, SMD, reel,tape, SOT23, single diode, 3uA Min Qty: 20 | 0 |
|
$0.0291 / $0.0407 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84B3V9-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84B3V9-TP
Micro Commercial Components
Zener Diode, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84B3V9-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B3V9-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84B3V9TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.35W, | BZX84B3V9-TP vs BZX84B3V9TR13 |
BZX84-B3V9,215 | NXP Semiconductors | Check for Price | BZX84 series - Voltage regulator diodes TO-236 3-Pin | BZX84B3V9-TP vs BZX84-B3V9,215 |
BZX84B3V9 | STMicroelectronics | Check for Price | 3.9V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84B3V9-TP vs BZX84B3V9 |
BZX84-B3V9 | Nexperia | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84B3V9-TP vs BZX84-B3V9 |
BZX84-B3V9 | Philips Semiconductors | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.3W, | BZX84B3V9-TP vs BZX84-B3V9 |