Part Details for BZX84B3V9-E3-18 by Vishay Semiconductors
Results Overview of BZX84B3V9-E3-18 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84B3V9-E3-18 Information
BZX84B3V9-E3-18 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84B3V9-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84B3V9-E3-18-ND
|
DigiKey | DIODE ZENER 3.9V 300MW SOT23-3 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 / $0.0313 | Buy Now |
DISTI #
BZX84B3V9-E3-18
|
IBS Electronics | BZX84B3V9-E3-18 by GENERAL SEMICONDUCTOR (VISHAY) is a Zener diode with a 3.9V nominal voltage, 300mW power dissipation, and a SOT-23 package, ideal for voltage regulation applications. Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0204 / $0.0217 | Buy Now |