Part Details for BZX84B3V9-E3-08 by Vishay Semiconductors
Results Overview of BZX84B3V9-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84B3V9-E3-08 Information
BZX84B3V9-E3-08 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84B3V9-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZX84B3V9-E3-08CT-ND
|
DigiKey | DIODE ZENER 3.9V 300MW SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4987 In Stock |
|
$0.0229 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15000 Partner Stock |
|
$0.0321 / $0.0372 | Buy Now |